264-304 | WAGO

2-wire end terminal, 1 pole, 0.08-2.5 mm², clamping points: 2, blue, cage clamp, 24 A, 264-304

Order No.: 43P1614
EAN: 4044918415132
MPN:
264-304
Series: 264
264-304 WAGO Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0234 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9401 €
50 pcs.
0.8568 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, 264-304, WAGO

2-conductor end terminal block, without push-buttons, suitable for Ex i applications, with fixing flange, 1-pole, for screw or similar mounting types, fixing hole 3.2 mm Ø, 2.5 mm², CAGE CLAMP, 2,50 mm², blue.

Technical specifications
Filter Property Value
Version 2-wire end terminal
Pin number 1 pole
Cable cross-section 0.08-2.5 mm²
Number of terminals 2
Colour blue
Connection cage clamp
Rated current 24 A
AWG cross-section AWG 28-12
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes