262-336 | WAGO
4-wire terminal, 1 pole, 0.08-4.0 mm², clamping points: 4, orange, cage clamp, 32 A, 262-336
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3447 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2376 €
50 pcs.
1.1305 €
100 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 262-336, WAGO
4-conductor terminal block, without push-buttons, with fixing flange, 1-pole, for screw or similar mounting types, fixing hole 3.2 mm Ø, 4 mm², CAGE CLAMP, 4,00 mm², orange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4-wire terminal | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| Number of terminals | 4 | |
| Colour | orange | |
| Connection | cage clamp | |
| Rated current | 32 A | |
| AWG cross-section | AWG 28-12 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |