261-316 | WAGO
2-wire terminal, 1 pole, 0.08-2.5 mm², clamping points: 2, orange, cage clamp, 24 A, 261-316
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4403 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 261-316, WAGO
2-conductor terminal block, without push-buttons, with snap-in mounting foot, 1-pole, for plate thickness 0.6 - 1.2 mm, fixing hole 3.5 mm Ø, 2.5 mm², CAGE CLAMP, 2,50 mm², orange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire terminal | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| Number of terminals | 2 | |
| Colour | orange | |
| Connection | cage clamp | |
| Rated current | 24 A | |
| AWG cross-section | AWG 28-14 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |