243-746/000-006 | WAGO

Socket terminal block, 6 pole, 0.5-1.0 mm², clamping points: 24, blue, clamp connection, 6 A, 243-746/000-006

Order No.: 43P7821
EAN: 4044918441643
MPN:
243-746/000-006
Series: 243
243-746/000-006 WAGO Terminal Blocks Image 1
243-746/000-006 WAGO Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3086 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1182 €
50 pcs.
1.9278 €
100 pcs.
1.7374 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 243-746/000-006, WAGO

4-conductor female plug, PUSH WIRE, 0.8 mm Ø, pin spacing 5.75 mm, 6-pole, for individual solder pins, blue.

Features

  • Four entries for power supply and potential distribution
  • Push-in termination of solid conductors
  • Quick and easy PCB replacement, without disrupting looped-through potentials
Technical specifications
Filter Property Value
Version socket terminal block
Pin number 6 pole
Cable cross-section 0.5-1.0 mm²
Number of terminals 24
Colour blue
Connection clamp connection
Rated current 6 A
AWG cross-section AWG 24-18
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes