243-744/000-012 | WAGO
Socket terminal block, 4 pole, 0.5-1.0 mm², clamping points: 16, orange, clamp connection, 6 A, 243-744/000-012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5232 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.4042 €
50 pcs.
1.2733 €
100 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 243-744/000-012, WAGO
4-conductor female plug, PUSH WIRE, 0.8 mm Ø, pin spacing 5.75 mm, 4-pole, for individual solder pins, orange.
Features
- Four entries for power supply and potential distribution
- Push-in termination of solid conductors
- Quick and easy PCB replacement, without disrupting looped-through potentials
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket terminal block | |
| Pin number | 4 pole | |
| Cable cross-section | 0.5-1.0 mm² | |
| Number of terminals | 16 | |
| Colour | orange | |
| Connection | clamp connection | |
| Rated current | 6 A | |
| AWG cross-section | AWG 24-18 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |