243-726 | WAGO

Socket terminal, 1 pole, 0.5-1.0 mm², clamping points: 2, light gray, clamp connection, 6 A, 243-726

Order No.: 43P7807
EAN: 4055143467414
MPN:
243-726
Series: 243
243-726 WAGO Terminal Blocks Image 1
243-726 WAGO Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2773 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2773 €
10 pcs.
0.2499 €
100 pcs.
0.2261 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 243-726, WAGO

4-conductor female plug, PUSH WIRE, 0.8 mm Ø, pin spacing 5.75 mm, 1-pole, for individual solder pins, light gray.

Features

  • Four entries for power supply and potential distribution
  • Push-in termination of solid conductors
  • Quick and easy PCB replacement, without disrupting looped-through potentials
Technical specifications
Filter Property Value
Version socket terminal
Pin number 1 pole
Cable cross-section 0.5-1.0 mm²
Number of terminals 2
Colour light gray
Connection clamp connection
Rated current 6 A
AWG cross-section AWG 24-18
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes