243-504 | WAGO
Micro junction box terminal, 4 pole, 0.6-0.8 mm², clamping points: 4, yellow, clamp connection, 6 A, 243-504
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Available: 29 pcs.
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3213 €
10 pcs.
0.2916 €
50 pcs.
0.2654 €
100 pcs.
0.2392 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro connectors for junction boxes, type Wago 243-.
Compact design, for weak current applications. Push-wire terminals for solid conductors for use as fully insulated and touch-proof junction box terminals. With color code for circuit identification; Conductor diameter: 0.6 to 0.8 mm. Rated voltage EN: 100 V. Rated current: 6.0 A. Certifications: VDE, UL, CSA, etc.
Technical attributes (type, number of poles, color): 243–504, 4–pole, yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | micro junction box terminal | |
| Pin number | 4 pole | |
| Cable cross-section | 0.6-0.8 mm² | |
| Number of terminals | 4 | |
| Colour | yellow | |
| Connection | clamp connection | |
| Rated current | 6 A | |
| AWG cross-section | AWG 22-20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |