243-212 | WAGO
Socket terminal, 2 pole, 5.0-6.0 mm², clamping points: 8, light gray/yellow, clamp connection, 6 A, 243-212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7616 € *
Available: 24 pcs.
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.7021 €
50 pcs.
0.6426 €
100 pcs.
0.5831 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 243-212, WAGO
4-conductor modular PCB connector, PUSH WIRE, 0.8 mm Ø, pin spacing 5.75 mm, 2-pole, for individual solder pins, for KNX, light gray/yellow.
Features
- Compact design
- Push-in termination of solid conductors
- Four-conductor entries allow devices to be replaced without disrupting the KNX/EIB bus connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket terminal | |
| Pin number | 2 pole | |
| Cable cross-section | 5.0-6.0 mm² | |
| Number of terminals | 8 | |
| Colour | light gray/yellow | |
| Connection | clamp connection | |
| Rated current | 6 A | |
| AWG cross-section | AWG 22-20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |