243-211 | WAGO

Socket terminal, 2 pole, 5.0-6.0 mm², clamping points: 8, dark gray/red, clamp connection, 6 A, 243-211

Order No.: 43P7801
EAN: 4044918442831
MPN:
243-211
Series: 243
243-211 WAGO Terminal Blocks Image 1
243-211 WAGO Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7616 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.7021 €
50 pcs.
0.6426 €
100 pcs.
0.5831 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 243-211, WAGO

4-conductor modular PCB connector, PUSH WIRE, 0.8 mm Ø, pin spacing 5.75 mm, 2-pole, for individual solder pins, for KNX, dark gray/red.

Features

  • Compact design
  • Push-in termination of solid conductors
  • Four-conductor entries allow devices to be replaced without disrupting the KNX/EIB bus connection
Technical specifications
Filter Property Value
Version socket terminal
Pin number 2 pole
Cable cross-section 5.0-6.0 mm²
Number of terminals 8
Colour dark gray/red
Connection clamp connection
Rated current 6 A
AWG cross-section AWG 22-20
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes