243-208 | WAGO
Micro junction box terminal, 8 pole, 0.6-0.8 mm², clamping points: 4, dark gray, clamp connection, 6 A, 243-208
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4522 €
50 pcs.
0.4165 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro connectors for junction boxes, type Wago 243-.
Compact design, for weak current applications. Push-wire terminals for solid conductors for use as fully insulated and touch-proof junction box terminals. With color code for circuit identification; Conductor diameter: 0.6 to 0.8 mm. Rated voltage EN: 100 V. Rated current: 6.0 A. Certifications: VDE, UL, CSA, etc.
Technical attributes (type, number of poles, color): 243–208, 8–pole, dark gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | micro junction box terminal | |
| Pin number | 8 pole | |
| Cable cross-section | 0.6-0.8 mm² | |
| Number of terminals | 4 | |
| Colour | dark gray | |
| Connection | clamp connection | |
| Rated current | 6 A | |
| AWG cross-section | AWG 22-20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |