243-144 | WAGO
Cable connector, 1 pole, 0.4-0.5 mm², clamping points: 4, transparent, clamp connection, 6 A, 243-144
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3570 €
10 pcs.
0.3213 €
50 pcs.
0.2796 €
100 pcs.
0.2463 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 243-144, WAGO
MICRO PUSH WIRE connector for junction boxes, for solid conductors, maximum 0.5 mm Ø, 4-conductor, transparent housing, light gray cover, surrounding air temperature: maximum 60 °C, transparent.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection clamp | |
| Pin number | 1 pole | |
| Cable cross-section | 0.4-0.5 mm² | |
| Number of terminals | 4 | |
| Colour | transparent | |
| Connection | clamp connection | |
| Rated current | 6 A | |
| AWG cross-section | AWG 26-24 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |