2273-208 | WAGO
Cable connector, 8 pole, 0.5-2.5 mm², clamping points: 8, transparent/white, cage clamp, 24 A, 2273-208
Unit Price (€ / pc.)
0.5355 € *
Available: 58 pcs.
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
100 pcs.
0.4760 €
500 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 2273-208, WAGO
COMPACT splicing connector, for solid conductors, maximum 2.5 mm², 8-conductor, transparent housing, light gray cover, surrounding air temperature: maximum 60 °C (T60), 2,50 mm², transparent.
Features
- Convenient wiring via extremely compact design
- Push-in termination of up to eight solid conductors
- PUSH WIRE connection terminates solid (“s”) copper conductors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection clamp | |
| Pin number | 8 pole | |
| Cable cross-section | 0.5-2.5 mm² | |
| Number of terminals | 8 | |
| Colour | transparent/white | |
| Connection | cage clamp | |
| Rated current | 24 A | |
| AWG cross-section | AWG 20-16 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |