2273-203 | WAGO
Cable connector, 3 pole, 0.5-2.5 mm², clamping points: 3, orange/transparent, cage clamp, 24 A, 2273-203
Unit Price (€ / pc.)
0.2142 € *
Available: 180 pcs.
Next delivery: 300 pcs. on 2026-04-14
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2142 €
100 pcs.
0.1928 €
500 pcs.
0.1725 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 2273-203, WAGO
COMPACT splicing connector. for solid conductors, maximum 2.5 mm², 3-conductor, transparent housing, orange cover, surrounding air temperature: maximum 60 °C (T60), 2,50 mm².
Features
- Convenient wiring via extremely compact design
- Push-in termination of up to eight solid conductors
- PUSH WIRE connection terminates solid (“s”) copper conductors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection clamp | |
| Pin number | 3 pole | |
| Cable cross-section | 0.5-2.5 mm² | |
| Number of terminals | 3 | |
| Colour | orange/transparent | |
| Connection | cage clamp | |
| Rated current | 24 A | |
| AWG cross-section | AWG 20-16 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |