221-685 | WAGO
Cable connector, 5 pole, 0.5-6.0 mm², clamping points: 5, transparent/white, cage clamp, 37 A, 221-685
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3562 € *
Available: 30 pcs.
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.2015 €
50 pcs.
2.0111 €
100 pcs.
1.8326 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 221-685, WAGO
COMPACT splicing connector, for all conductor types, for Ex e applications, maximum 6 mm², 5-conductor, with levers, transparent housing, operating temperature (maximum): 105 °C, 6,00 mm², transparent.
Features
- Time saving
- Easy of use
- Connection of all conductor types
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection clamp | |
| Pin number | 5 pole | |
| Cable cross-section | 0.5-6.0 mm² | |
| Number of terminals | 5 | |
| Colour | transparent/white | |
| Connection | cage clamp | |
| Rated current | 37 A | |
| AWG cross-section | AWG 20-10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |