221-682 | WAGO

Cable connector, 2 pole, 0.5-6.0 mm², clamping points: 2, transparent/white, cage clamp, 37 A, 221-682

Order No.: 09H1117
EAN: 4055143860390
MPN:
221-682
Series: 221
221-682 WAGO Terminal Blocks Image 1
221-682 WAGO Terminal Blocks Image 2
221-682 WAGO Terminal Blocks Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3923 € *
Available: 2 pcs.
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2733 €
50 pcs.
1.1662 €
100 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 221-682, WAGO

COMPACT splicing connector, for all conductor types, for Ex e applications, maximum 6 mm², 2-conductor, with levers, transparent housing, operating temperature (maximum): 105 °C, 6,00 mm², transparent.

Features

  • Time saving
  • Easy of use
  • Connection of all conductor types
Technical specifications
Filter Property Value
Version connection clamp
Pin number 2 pole
Cable cross-section 0.5-6.0 mm²
Number of terminals 2
Colour transparent/white
Connection cage clamp
Rated current 37 A
AWG cross-section AWG 20-10
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes