221-615 | WAGO

Cable connector, 5 pole, 0.5-6.0 mm², clamping points: 5, orange/transparent, cage clamp, 41 A, 221-615

Order No.: 09H1095
EAN: 4055143715478
MPN:
221-615
Series: 221
221-615 WAGO Terminal Blocks Image 1
221-615 WAGO Terminal Blocks Image 2
221-615 WAGO Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 4 pcs.
Next delivery: 15 pcs. on 2026-04-01
Total Price:
1.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.6779 €

Connector, 221-615, WAGO

COMPACT splicing connector, for all conductor types, maximum 6 mm², 5-conductor, with levers, transparent housing, surrounding air temperature: maximum 85 °C (T85), 6,00 mm², transparent.

Features

  • Time saving
  • Easy of use
  • Connection of all conductor types
Technical specifications
Filter Property Value
Version connection clamp
Pin number 5 pole
Cable cross-section 0.5-6.0 mm²
Number of terminals 5
Colour orange/transparent
Connection cage clamp
Rated current 41 A
AWG cross-section AWG 20-10
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes