221-613 | WAGO
Cable connector, 3 pole, 0.5-6.0 mm², clamping points: 3, orange/transparent, cage clamp, 41 A, 221-613
Unit Price (€ / pc.)
1.0115 € *
Available: 170 pcs.
Connector, 221-613, WAGO
COMPACT splicing connector, for all conductor types, maximum 6 mm², 3-conductor, with levers, transparent housing, surrounding air temperature: maximum 85 °C (T85), 6,00 mm², transparent.
Features
- Time saving
- Easy of use
- Connection of all conductor types
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection clamp | |
| Pin number | 3 pole | |
| Cable cross-section | 0.5-6.0 mm² | |
| Number of terminals | 3 | |
| Colour | orange/transparent | |
| Connection | cage clamp | |
| Rated current | 41 A | |
| AWG cross-section | AWG 20-10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |