221-483 | WAGO

Cable connector, 3 pole, 0.14-4.0 mm², clamping points: 3, transparent/white, cage clamp, 32 A, 221-483

Order No.: 09H1098
EAN: 4055143837347
MPN:
221-483
Series: 221
221-483 WAGO Terminal Blocks Image 1
221-483 WAGO Terminal Blocks Image 2
221-483 WAGO Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 54 pcs.
Total Price:
9.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.9758 €

Connector, 221-483, WAGO

COMPACT splicing connector, for all conductor types, for Ex e applications, maximum 4 mm², 3-conductor, with levers, transparent housing, operating temperature (maximum): 105 °C, 4,00 mm², transparent.

Features

  • Time saving
  • Easy of use
  • Connect solid, stranded and fine-stranded conductors
Technical specifications
Filter Property Value
Version connection clamp
Pin number 3 pole
Cable cross-section 0.14-4.0 mm²
Number of terminals 3
Colour transparent/white
Connection cage clamp
Rated current 32 A
AWG cross-section AWG 24-12
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes