897-952 | WAGO
Stripping knife, 16 mm², 59 g, 897-952
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
96.6637 € *
Standard delivery time from the manufacturer is: 5 Weeks
Cable stripper, 897-952, WAGO
Stripping knife for flat cable 5 x 16 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Cable cross-section | 16 mm² | |
| Weight | 59 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |