206-1482 | WAGO
Stripping pliers for control cables, cable Ø 4.4-7 mm, 126 g, 206-1482
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
140.6223 € *
Standard delivery time from the manufacturer is: 5 Weeks
Cable stripper, 206-1482, WAGO
Stripping pliers for control lines, for Ø 4.4-7.0 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | control cables | |
| Cable Diameter | 4.4-7 mm | |
| 1000V Insulated | No | |
| Weight | 126 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |