206-1441 | WAGO
Stripping knife for round cable, cable Ø 8-13 mm, 66 g, 206-1441
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.8809 € *
Standard delivery time from the manufacturer is: 5 Weeks
Cable stripper, 206-1441, WAGO
In-socket cable stripper for Ø 8-13 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | round cable | |
| Cable Diameter | 8-13 mm | |
| 1000V Insulated | No | |
| Weight | 66 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |