206-1400 | WAGO
Cable knife kit, cable Ø 4-70 mm, 670 g, 206-1400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
139.2776 € *
Standard delivery time from the manufacturer is: 5 Weeks
Cable knife set 206-1400 from WAGO
For cable diameters from 4 mm to 70 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable knife kit | |
| Cable Diameter | 4-70 mm | |
| Weight | 670 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82119300 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |