857-724 | WAGO
Solid state relay, 24 VDC, 3 A, DIN rail, 857-724
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.6238 € *
Standard delivery time from the manufacturer is: 10 Weeks
Solid-state relay, 857-724, WAGO
Solid-state relay module, nominal input voltage: 24 VDC, output voltage range: 0 - 24 VDC, limiting continuous current: 3 A, 2-wire connection, yellow status indicator, module width: 6 mm, gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 3 A | |
| Voltage | 24 VDC | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |