857-162 | WAGO
Solid state relay, 24 VDC, 3 A, PCB mounting, 857-162
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.9416 € *
Standard delivery time from the manufacturer is: 3 Weeks
Solid-state relay, 857-162, WAGO
Basic solid-state relay, nominal input voltage: 60 VDC, output voltage range: 0 - 24 VDC, limiting continuous current: 3 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 3 A | |
| Voltage | 24 VDC | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365005 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |