857-161 | WAGO
Solid state relay, 24 VDC, 3 A, PCB mounting, 857-161
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.3319 € *
Available: 12 pcs.
Total Price:
33.33 € *
Price list
Quantity
Price per unit*
1 pcs.
33.3319 €
10 pcs.
32.3323 €
25 pcs.
30.7139 €
50 pcs.
29.1788 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid-state relay, 857-161, WAGO
Basic solid-state relay, nominal input voltage: 24 VDC, output voltage range: 0 - 30 VDC, limiting continuous current: 3 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 3 A | |
| Voltage | 24 VDC | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365005 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |