709-581 | WAGO
Control cabinet outlet, light gray, 16 A/250 V, Germany, Austria, Netherlands, IP20, 709-581
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6826 € *
Standard delivery time from the manufacturer is: On Request
Switchgear cabinet outlet, 709-581, WAGO
Switchgear cabinet outlet, for DIN-rail and screw mounting, for plug, type F, CEE 7/4 (Schuko), common in DE, NL, AT, with LED status indicator, with Push-in Cage Clamp double connection, light gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | control cabinet outlet | |
| Country code | Germany, Austria, Netherlands | |
| Colour | light gray | |
| Connection | clamp connection | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP20 | |
| Hinged cover available | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BG |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |