857-815 | WAGO
Temperature transducer, 857-815
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
366.9841 € *
Standard delivery time from the manufacturer is: On Request
Temperature signal conditioner, 857-815, WAGO
The 857-815 is a temperature signal conditioner for RTD sensors. This product records sensors (Pt100, Pt200, Pt500, Pt1000) and resistors up to 4.5 kΩ, converting the temperature signal into a standard analog signal at the output. The loop-powered RTD temperature signal conditioner provides safe isolation between input and output.
Features
- No additional supply voltage required
- 2, 3 and 4-wire connection technology
- Calibrated measurement range switching
- Detects a sensor wire break/short circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature transducer | |
| Version | for RTD sensors | |
| measurement range | -200-850 °C | |
| Length | 94 mm | |
| Width | 6 mm | |
| Height | 97.8 mm | |
| Weight | 38.9 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |