857-812 | WAGO
Temperature transducer, 857-812
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
274.6877 € *
Standard delivery time from the manufacturer is: 3 Weeks
Temperature signal conditioner, 857-812, WAGO
The 857-812 is a temperature signal conditioner for thermocouples. This product records signals from thermocouples (type K, S, B, R) and converts the temperature signal into a standard analog signal at the output.
Features
- Cold junction compensation (On/Off)
- Calibrated measurement range switching
- Detects a sensor wire break
- Detects measurement range underflow/overflow
- Clipping capability for analog signal limitation to output end values
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature transducer | |
| Version | for thermocouples | |
| measurement range | 0-1200 °C (type K), 0-1600 °C (type S), 600-1800 °C (type B), 0-1600 °C (type R) | |
| Length | 94 mm | |
| Width | 6 mm | |
| Height | 97.8 mm | |
| Weight | 35.7 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| SVHC free | No |
| RoHS conform | Yes |