857-811 | WAGO

Temperature transducer, 857-811

Order No.: 43P2588
EAN: 4045454502751
MPN:
857-811
Series: 857
857-811 WAGO Signal Converters and Measuring Transducers Image 1
857-811 WAGO Signal Converters and Measuring Transducers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
355.5958 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
355.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
355.5958 €

Temperature measuring transducer, 857-811, Wago

Temperature Transmitter for Thermocouples 857-811

Features

  • Current and voltage output signal
  • Configuration via software
  • Supply voltage DC 24 V
  • 6 mm width
  • PC configuration interface
  • For thermocouples type J and K (E, R, N, S, T, B, C)
  • Cold junction compensation on/off
  • Calibrated measuring range switching
  • Detection: wire breakage of the sensor
  • Switchable clipping
Technical specifications
Filter Property Value
Product type temperature transducer
Version for thermocouples
measurement range -210-1200 °C (type J), -200-1350 °C (type K)
Length 94 mm
Width 6 mm
Height 97.8 mm
Weight 36 g
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
SVHC free No
RoHS conform Yes