857-809 | WAGO
Signal conditioner, 857-809
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
337.365 € *
Standard delivery time from the manufacturer is: 3 Weeks
Potentiometer signal conditioner, 857-809, WAGO
The 857-809 is a potentiometer signal conditioner that records resistance signals (e.g., from potentiometers) and converts them into a standard analog signal. This device is supplied with 24 VDC (nominal voltage). It is set via DIP switch or push/slide switch.
Features
- PC configuration interface
- Calibrated measurement range switching
- Automatic potentiometer identification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signal conditioner | |
| Version | PC configuration interface | |
| Length | 94 mm | |
| Width | 6 mm | |
| Height | 97.8 mm | |
| Weight | 36.6 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| SVHC free | No |
| RoHS conform | Yes |