857-552 | WAGO
Current transducer, 857-552
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
340.7922 € *
Standard delivery time from the manufacturer is: 3 Weeks
Current signal conditioner, 857-552, WAGO
The 857-552 is a current signal conditioner input for Rogowski coils. This product records RMS values from alternating currents via Rogowski coil, converting the input signal into an standard analog signal on the output side.
Features
- PC configuration interface
- Digital switching output (configurable switching thresholds)
- Configurable output signal
- Configuration via DIP switch
- No current bar interruption during installation
- Measurement range overflow indication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current transducer | |
| Version | 3-way separator | |
| Length | 94 mm | |
| Width | 6 mm | |
| Height | 97.8 mm | |
| Weight | 35.1 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |