857-550 | WAGO
Current transducer, 857-550
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
340.7922 € *
Standard delivery time from the manufacturer is: 3 Weeks
Current measuring transducer, 857-550, Wago
The current transducer is used to measure AC and DC currents AC/DC 0 ... 1 A and AC/DC 0 ... 5 A and converts the input signal into an analog standard signal on the output side.
Features
- PC configuration interface
- True RMS measurement (TRMS) or arithmetic mean value
- Digital switching output (switching thresholds freely configurable)
- Switchable filter function
- Calibrated measuring range switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current transducer | |
| Version | 3-way separator | |
| Length | 94 mm | |
| Width | 6 mm | |
| Height | 97.8 mm | |
| Weight | 64 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |