857-451 | WAGO
Passive isolator, 857-451
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
233.6446 € *
Standard delivery time from the manufacturer is: 3 Weeks
Passive isolator, 857-451, WAGO
The 857-451 is a passive isolator that electrically isolates and filters 0(4)–20 mA standard analog signals, while drawing power for signal transmission from the input circuit. The connected sensor supplies the passive isolator with the required power to energize the connected load.
Features
- No additional supply voltage required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | passive isolator | |
| Version | 3-way separator | |
| measurement range | input 0(4)-20 mA, output 0(4)-20 mA | |
| Length | 94 mm | |
| Width | 6 mm | |
| Height | 97.8 mm | |
| Weight | 34.2 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |