857-450 | WAGO
Isolation amplifier, 857-450
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
283.7912 € *
Standard delivery time from the manufacturer is: 3 Weeks
Loop-powered isolation amplifier, 857-450, WAGO
The 857-450 is a loop-powered isolation amplifier that converts, amplifies, filters and electrically isolates standard unipolar/bipolar analog signals.
Features
- No additional supply voltage required
- Zero/span adjustment
- Standard unipolar/bipolar analog signals at input
- Calibrated measurement range switching
- Switchable limit frequency
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | isolation amplifier | |
| Version | 3-way separator | |
| Length | 94 mm | |
| Width | 6 mm | |
| Height | 97.8 mm | |
| Weight | 37.9 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Diboron trioxide | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| RoHS conform | Yes |