857-423 | WAGO
Signal duplicator, 857-423
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
357.8687 € *
Standard delivery time from the manufacturer is: 3 Weeks
Signal Doubler, 857-423, Wago
The signal doubler converts analog standard signals, amplifies, filters and galvanically isolates the analog standard signals from each other.
Features
- 2 configurable current outputs
- Calibrated measuring range switching
- Switchable cut-off frequency
- Safe 4-way isolation with 2.5 kV test voltage according to EN 61140
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signal duplicator | |
| Version | switchable cut-off frequency | |
| Signal output | 2 x analog | |
| Length | 94 mm | |
| Width | 6 mm | |
| Height | 97.8 mm | |
| Weight | 40.6 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide |
| SVHC free | No |
| RoHS conform | Yes |