857-420 | WAGO
Supply isolator, 857-420
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
246.1872 € *
Standard delivery time from the manufacturer is: 3 Weeks
Supply isolator, 857-420, Wago
The supply isolator is used to connect 2- or 3-wire transmitters located in the field. It provides the necessary power supply and transmits the analog signals galvanically isolated from each other.
Features
- Power supply for SMART transmitters
- Calibrated measuring range switching
- Safe 3-way isolation with 2.5 kV test voltage according to EN 61140
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | supply isolator | |
| Version | 3-way separator | |
| Length | 94 mm | |
| Width | 6 mm | |
| Height | 97.8 mm | |
| Weight | 37 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide |
| SVHC free | No |
| RoHS conform | Yes |