857-411 | WAGO
Isolation amplifier, 857-411
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
224.5292 € *
Standard delivery time from the manufacturer is: 3 Weeks
Isolation amplifier, 857-411, WAGO
The 857-411 is a isolation amplifier that converts, amplifies, filters and electrically isolates analog standard signals.
Features
- Input/output: current or voltage signal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | isolation amplifier | |
| Version | 3-way separator | |
| measurement range | input 0(4)-20 mA, output 0(4)-20 mA | |
| Length | 94 mm | |
| Width | 6 mm | |
| Height | 97.8 mm | |
| Weight | 36.1 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide |
| SVHC free | No |
| RoHS conform | Yes |