857-403 | WAGO
Isolation amplifier, 857-403
NCNR (non cancelable / non returnable)
Isolation amplifier, 857-403, Wago
The isolation amplifier converts analog unipolar and bipolar standard signals and galvanically amplifies, filters and isolates the analog standard signals from each other. from each other.
Features:
Overload protection of the current input by reversible fuse.
Calibrated measuring range switching of all 456 signals
Analog uni- and bipolar standard signals on input/output side
Switchable cut-off frequency
Switchable clipping
Limiting of the analog standard signal to the measuring range end values
Safe 3-way isolation with 2.5kV test voltage according to EN 61140
| Filter | Property | Value |
|---|---|---|
| Product type | isolation amplifier | |
| Version | switchable cut-off frequency | |
| Length | 94 mm | |
| Width | 6 mm | |
| Height | 97.8 mm | |
| Weight | 39.9 g |
| Property | Value |
|---|---|
| Country of origin | DE |
| Property | Value |
|---|---|
| Substance description | Lead | diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |