211-829 | WAGO

Labeling grommet, (L) 23 mm, PUR, for cable maker, 211-829

Order No.: 43P5154
EAN: 4050821675037
MPN:
211-829
Series: 211
211-829 WAGO Sign holder
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5355 €
50 pcs.
0.4998 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale

Nozzles, 211-829, WAGO

Nozzles; Length: 23 mm; For the use of 211-821; Halogen-free; Transparent

Technical specifications
Filter Property Value
Suitable for cable maker
Markable Yes
Length 23 mm
Material PUR
Logistics
Property Value
Country of origin IT
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes