211-813 | WAGO
Labeling grommet, (L) 12 mm, PUR, for cable maker, 211-813
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2487 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2487 €
10 pcs.
0.2309 €
50 pcs.
0.2118 €
100 pcs.
0.1928 €
*incl. VAT plus shipping costs
Subject to prior sale
Nozzles, 211-813, WAGO
Nozzles; Length: 12 mm; For the use of 211-811; Halogen-free; Cable outer diameter: 5 - 11 mm; Transparent
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | cable maker | |
| Markable | Yes | |
| Length | 12 mm | |
| Material | PUR |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |