211-122 | WAGO
Labeling grommet, (L) 23 mm, for cable maker, 211-122
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2309 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2309 €
10 pcs.
0.2142 €
50 pcs.
0.1975 €
100 pcs.
0.1797 €
*incl. VAT plus shipping costs
Subject to prior sale
Nozzles, 211-122, WAGO
Nozzles; Length: 23 mm; Only for use with 211-110/-111/-120/-121; Halogen-free; Cable outer diameter: 1.6 - 3.2 mm; Black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | cable maker | |
| Markable | Yes | |
| Length | 23 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |