885-112 | WAGO

Bolt terminal, bolt connection, 6.0-120 mm², 1 pole, 269 A, 8 kV, gray, 885-112

Order No.: 45P2821
EAN: 4050821092087
MPN:
885-112
Series: 885
885-112 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.5993 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
19.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.5993 €

Bolt clamp, 885-112, Wago

Bolt clamp 1 bolt, M12 grey

Technical specifications
Filter Property Value
Version Bolt terminal
Number of terminals 1
Pin number 1 pole
Cable cross-section 6.0-120 mm²
AWG cross-section AWG 10
Rated surge voltage 8 kV
Rated current 269 A
Rated Voltage 1000 V
Degree of soiling 3
Length 64.7 mm
Width 33.8 mm
Height 67 mm
Connection bolt connection
Colour gray
Logistics
Property Value
Customs tariff number 85369095
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes