885-108 | WAGO

Bolt terminal, bolt connection, 2.5-50 mm², 1 pole, 125 A, 8 kV, gray, 885-108

Order No.: 45P2819
EAN: 4050821049234
MPN:
885-108
Series: 885
885-108 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.2324 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
14.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.2324 €

Bolt clamp, 885-108, Wago

bolt clamp 1 bolt, M8 grey

Technical specifications
Filter Property Value
Version Bolt terminal
Number of terminals 1
Pin number 1 pole
Cable cross-section 2.5-50 mm²
AWG cross-section AWG 14 to 1/0
Rated surge voltage 8 kV
Rated current 125 A
Rated Voltage 1000 V
Degree of soiling 3
Length 66.7 mm
Width 22.8 mm
Height 67 mm
Connection bolt connection
Colour gray
Logistics
Property Value
Customs tariff number 85369095
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes