883-7004 | WAGO
2-wire feed-through terminal, screw connection, 10-95 mm², 1 pole, 192 A, 8 kV, blue, 883-7004
NCNR (non cancelable / non returnable)
Through terminal block, 883-7004, WAGO
This through terminal block (item number 883-7004) is designed for quick and simple connections. Ensure that the strip lengths are 22 mm when connecting conductors to this through terminal block. This product features conductor terminals and utilizes a screw connection. Depending on the type of conductor, this through terminal block is suitable for conductor cross sections ranging from 10 mm² to 95 mm². It features one level and two clamping points for connecting a single potential. The blue housing is made of polyamide (PA66) for insulation. These high-current terminal blocks are mounted using DIN-35 rails.
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire feed-through terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 10-95 mm² | |
| AWG cross-section | AWG 8 to 3/0 | |
| Rated surge voltage | 8 kV | |
| Rated current | 192 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Width | 20.5 mm | |
| Height | 76.5 mm | |
| Connection | screw connection | |
| Colour | blue |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |