883-3501 | WAGO
2-wire feed-through terminal, screw connection, 1.5-50 mm², 1 pole, 125 A, 8 kV, gray, 883-3501
NCNR (non cancelable / non returnable)
Through terminal block, 883-3501, WAGO
Our through terminal block (item number 883-3501) is designed for seamless electrical installations. Conductors should only be connected to this through terminal block if their strip length is 18 mm. This product features conductor terminals and utilizes a screw connection. This through terminal block is suitable for conductor cross sections ranging from 1.5 mm² to 50 mm². It comes with one level and two clamping points for connecting a single potential. The gray housing is made of polyamide (PA66) for insulation. These high-current terminal blocks are mounted using DIN-35 rails.
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire feed-through terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 1.5-50 mm² | |
| AWG cross-section | AWG 16 to 1/0 | |
| Rated surge voltage | 8 kV | |
| Rated current | 125 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Width | 16.1 mm | |
| Height | 59 mm | |
| Connection | screw connection | |
| Colour | gray |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |