883-2404 | WAGO
2-wire feed-through terminal, screw connection, 70-240 mm², 1 pole, 380 A, 8 kV, blue, 883-2404
NCNR (non cancelable / non returnable)
Through terminal block, 883-2404, WAGO
Our through terminal block (item number 883-2404) is the ideal way to connect conductors quickly and securely. Strip lengths must be 38 mm when connecting conductors to this through terminal block. Featuring conductor terminals along with a screw connection, this connector delivers reliable performance. This through terminal block is suitable for conductor cross sections ranging from 70 mm² to 240 mm². It comes with one level and two clamping points for connecting a single potential. The blue housing is made of polyamide (PA66) for insulation. These high-current terminal blocks are mounted using DIN-35 rails.
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire feed-through terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 70-240 mm² | |
| AWG cross-section | AWG 2/0 | |
| Rated surge voltage | 8 kV | |
| Rated current | 380 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Width | 36 mm | |
| Height | 93 mm | |
| Connection | screw connection | |
| Colour | blue |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |