883-1204 | WAGO
2-wire feed-through terminal, screw connection, 16-150 mm², 1 pole, 269 A, 8 kV, blue, 883-1204
NCNR (non cancelable / non returnable)
Through terminal block, 883-1204, WAGO
Connect conductors quickly and securely with this through terminal block (item number 883-1204). Conductors should only be connected to this through terminal block if their strip length is 27 mm. Featuring conductor terminals along with a screw connection, this product is highly versatile. This through terminal block is suitable for conductor cross sections ranging from 16 mm² to 150 mm². It has one level. The single potential can connect using the two clamping points The blue housing is made of polyamide (PA66) for insulation. These high-current terminal blocks are mounted using DIN-35 rails.
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire feed-through terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 16-150 mm² | |
| AWG cross-section | AWG 6 | |
| Rated surge voltage | 8 kV | |
| Rated current | 269 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Width | 27 mm | |
| Height | 91 mm | |
| Connection | screw connection | |
| Colour | blue |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |