880-837/999-940 | WAGO

4-wire protective earth terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 20 A, yellow/green, 880-837/999-940

Order No.: 45P2809
EAN: 4045454084806
MPN:
880-837/999-940
Series: 880
880-837/999-940 WAGO Series Terminals Image 1
880-837/999-940 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2114 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.2114 €

Ground terminal block, 880-837/999-940, Wago

4-conductor protective earth terminal block with test opening for test plugs Ø 2 mm and Ø 2.3 mm for use with special cables max. insulation diameter 4.4 mm green-yellow

Technical specifications
Filter Property Value
Version 4-wire protective earth terminal
Number of terminals 4
Pin number 1 pole
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Rated current 20 A
Length 29 mm
Width 5 mm
Height 87 mm
Connection spring-clamp connection
Colour yellow/green
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No