880-687 | WAGO

3-wire protective earth terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 25 A, yellow/green, 880-687

Order No.: 45P2800
EAN: 4045454084769
MPN:
880-687
Series: 880
880-687 WAGO Series Terminals Image 1
880-687 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5692 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.5692 €

3-Conductor ground terminal block, 880-687, Wago

3-conductor protective earth terminal block with test opening for test plugs Ø 2 mm and Ø 2.3 mm max. insulation diameter 4.4 mm green-yellow

Technical specifications
Filter Property Value
Version 3-wire protective earth terminal
Number of terminals 3
Pin number 1 pole
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Rated current 25 A
Length 29 mm
Width 5 mm
Height 73 mm
Connection spring-clamp connection
Colour yellow/green
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No