880-684 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 25 A, 8 kV, blue, 880-684

Order No.: 45P2798
EAN: 4044918520034
MPN:
880-684
Series: 880
880-684 WAGO Series Terminals Image 1
880-684 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8683 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.8683 €

3-Conductor through terminal block, 880-684, Wago

3-conductor feed-through terminal without shield bus with test opening for test plugs Ø 2 mm and Ø 2.3 mm max. insulation diameter 4.4 mm suitable for Ex i applications blue

Technical specifications
Filter Property Value
Version 3-wire feed-through terminal
Number of terminals 3
Pin number 1 pole
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 8 kV
Rated current 25 A
Rated Voltage 800 V
Degree of soiling 3
Length 29 mm
Width 5 mm
Height 73 mm
Connection spring-clamp connection
Colour blue
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes